
ERM5-010-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | ERM5-010-02.0-L-DV-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM5-010-02.0-L-DV-P-TR |
Description | 0.50 MM EDGE RATE RUGGED HIGH-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-010-02.0-L-DV-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 7mm, 9mm |
Number of Positions 20 | Height Above Board 0.191" (4.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,07578 € | 1.845,47 € |
| Unit Price without VAT: | 3,07578 € |
|---|---|
| Unit Price with VAT: | 3,59866 € |


