
ERF8-050-03-L-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-050-03-L-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-050-03-L-D-RA-CT-ND - Cut Tape (CT) 612-ERF8-050-03-L-D-RA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-050-03-L-D-RA-TR |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-03-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 10,33700 € | 103,37 € |
| 25 | 9,68880 € | 242,22 € |
| 50 | 9,22640 € | 461,32 € |
| 100 | 9,01950 € | 901,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,86075 € | 1.572,15 € |
| 400 | 7,32030 € | 2.928,12 € |
| 600 | 7,07413 € | 4.244,48 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,22720 € |















