Similar

ERF8-040-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-040-09.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERF8-040-09.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERF8-040-09.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-09.0-L-DV-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-09.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,27600 € | 62,76 € |
| 25 | 5,88200 € | 147,05 € |
| 50 | 5,60140 € | 280,07 € |
| 100 | 5,33400 € | 533,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,25012 € | 1.062,53 € |
| 500 | 4,09704 € | 2.048,52 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,63460 € |


