



ERF8-030-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13576TR-ND - Tape & Reel (TR) SAM13576CT-ND - Cut Tape (CT) SAM13576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-01-L-D-RA-TR |
Description | CONN SOCKET 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-030-01-L-D-RA-EGP-TR | Samtec Inc. | 132 | 612-ERF8-030-01-L-D-RA-EGP-CT-ND | 9,20000 € | Similar |
| ERF8-030-01-S-D-RA-TR | Samtec Inc. | 111 | 612-ERF8-030-01-S-D-RA-CT-ND | 10,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 7,55100 € | 75,51 € |
| 25 | 7,07760 € | 176,94 € |
| 50 | 6,73980 € | 336,99 € |
| 100 | 6,41800 € | 641,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,76655 € | 1.153,31 € |
| 600 | 5,12065 € | 3.072,39 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,38960 € |















