



ERF8-010-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13523TR-ND - Tape & Reel (TR) SAM13523CT-ND - Cut Tape (CT) SAM13523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-01-S-D-RA-L-TR |
Description | CONN SOCKET 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-01-S-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-010-01-L-D-RA-L-TR | Samtec Inc. | 152 | SAM13127CT-ND | 6,82000 € | Similar |
| ERF8-010-03-L-D-RA-L-TR | Samtec Inc. | 116 | 612-ERF8-010-03-L-D-RA-L-TRCT-ND | 6,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,70200 € | 67,02 € |
| 25 | 6,28240 € | 157,06 € |
| 50 | 5,98260 € | 299,13 € |
| 100 | 5,69700 € | 569,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,06460 € | 1.012,92 € |
| 600 | 4,49492 € | 2.696,95 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,23130 € |




















