ERF5-010-05.0-L-DV-FL-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,09903 €
Datasheet
Image for ERF5-010-05.0-L-DV-FL-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF5-010-05.0-L-DV-FL-K-TR

DigiKey Part Number
ERF5-010-05.0-L-DV-FL-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF5-010-05.0-L-DV-FL-K-TR
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
ERF5-010-05.0-L-DV-FL-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Lock, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm, 10mm
Height Above Board
0.193" (4.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,65409 €1.857,86 €
Manufacturers Standard Package
Unit Price without VAT:2,65409 €
Unit Price with VAT:3,10529 €