
BSH-050-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM9182-ND |
Manufacturer | |
Manufacturer Product Number | BSH-050-01-F-D-A |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-050-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,78773 € | 209,08 € |
| 150 | 2,47320 € | 370,98 € |
| 300 | 2,24373 € | 673,12 € |
| 525 | 2,07695 € | 1.090,40 € |
| Unit Price without VAT: | 2,78773 € |
|---|---|
| Unit Price with VAT: | 3,26164 € |

