Similar
Similar
Similar
Similar

BSH-050-01-C-D-A-TR | |
|---|---|
DigiKey Part Number | BSH-050-01-C-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSH-050-01-C-D-A-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-050-01-C-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH-050-01-C-D-A | Samtec Inc. | 0 | BSH-050-01-C-D-A-ND | 5,13333 € | Similar |
| BSH-050-01-F-D-A-TR | Samtec Inc. | 628 | SAM13463CT-ND | 3,54000 € | Similar |
| BSH-050-01-H-D-A-TR | Samtec Inc. | 0 | BSH-050-01-H-D-A-TR-ND | 4,85320 € | Similar |
| BSH-050-01-L-D-A-TR | Samtec Inc. | 0 | SAM13104CT-ND | 4,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,26684 € | 2.133,42 € |
| Unit Price without VAT: | 4,26684 € |
|---|---|
| Unit Price with VAT: | 4,99220 € |




