
BSE-060-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13469TR-ND - Tape & Reel (TR) SAM13469CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSE-060-01-L-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-060-01-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,93200 € | 39,32 € |
| 25 | 3,68560 € | 92,14 € |
| 50 | 3,50960 € | 175,48 € |
| 100 | 3,34210 € | 334,21 € |
| 250 | 3,13380 € | 783,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91744 € | 1.458,72 € |
| 1.000 | 2,74533 € | 2.745,33 € |
| 2.500 | 2,41830 € | 6.045,75 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,41710 € |

