
ASP-142781-03 | |
|---|---|
DigiKey Part Number | 612-ASP-142781-03TR-ND - Tape & Reel (TR) 612-ASP-142781-03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-142781-03 |
Description | CONN PCI/104-EXP Q2 SMD 156POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-142781-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,84000 € | 33,84 € |
| 10 | 28,76100 € | 287,61 € |
| 25 | 27,62360 € | 690,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,07620 € | 2.407,62 € |
| 300 | 22,66060 € | 6.798,18 € |
| Unit Price without VAT: | 33,84000 € |
|---|---|
| Unit Price with VAT: | 39,59280 € |



