



ASP-137973-01 | |
|---|---|
DigiKey Part Number | SAM9169-ND |
Manufacturer | |
Manufacturer Product Number | ASP-137973-01 |
Description | CONN SOCKET 34POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-137973-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 25 | 6,05000 € | 151,25 € |
| 50 | 5,05440 € | 252,72 € |
| 100 | 3,76600 € | 376,60 € |
| 500 | 3,51124 € | 1.755,62 € |
| 1.000 | 3,14120 € | 3.141,20 € |
| 2.500 | 2,91315 € | 7.282,88 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,26020 € |

