MFR Recommended
MFR Recommended



ADF6-30-03.5-L-4-2-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-30-03.5-L-4-2-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-30-03.5-L-4-2-A-TR |
Description | CONN 0.635MM SKT 30POS SMD |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-30-03.5-L-4-2-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |













