292-J-P-EP-ST-CMM-3-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 25,95000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 134
Unit Price: 25,95000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 26,49000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 21,66140 €

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 27,01000 €

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 25,95000 €

Parametric Equivalent


Samtec Inc.
In Stock: 71
Unit Price: 25,95000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 26,49000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 21,66140 €

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 27,01000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 91
Unit Price: 43,15000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 51,74000 €
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292-J-P-EP-ST-CMM-3-B

DigiKey Part Number
612-292-J-P-EP-ST-CMM-3-B-ND
Manufacturer
Manufacturer Product Number
292-J-P-EP-ST-CMM-3-B
Description
292-J-P-EP-ST-CMM-3-B
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
EDA/CAD Models
292-J-P-EP-ST-CMM-3-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.