Image for SPHWHSHDND27YZU3D4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHSHDND27YZU3D4

DigiKey Part Number
1510-SPHWHSHDND27YZU3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHSHDND27YZU3D4
Description
LED COB D GEN4 WHT SQUARE 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1976lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.6V
Lumens/Watt @ Current - Test
163 lm/W
Current - Max
920mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.65mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,94000 €2,94 €
102,21300 €22,13 €
252,03080 €50,77 €
1001,82980 €182,98 €
2501,73400 €433,50 €
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,43980 €