
SPHWHAHDNM231ZT3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM231ZT3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM231ZT3DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 13966lm (Typ) | |
Current - Test | 1.62A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 51.1V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
Current - Max | 3.24A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 8,28800 € | 82,88 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,50730 € |

