
SPHWHAHDNG27YZT3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZT3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZT3DC |
Description | LED COB D GEN3 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Box | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3572lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG27YZT3DB | Samsung Semiconductor, Inc. | 148 | 1510-SPHWHAHDNG27YZT3DB-ND | 4,38000 € | Parametric Equivalent |
| CMU1526-0000-000N0U0A40G | Cree LED | 0 | 90-CMU1526-0000-000N0U0A40G-ND | 3,63960 € | Parametric Equivalent |
| CMU1526-0000-000N0U0A40H | Cree LED | 0 | 90-CMU1526-0000-000N0U0A40H-ND | 4,36231 € | Parametric Equivalent |
| CMU1526-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1526-0000-00PN0Z0A40H-ND | 6,28067 € | Parametric Equivalent |
| CMU1526-R090-000N0U0A40G | Cree LED | 0 | 90-CMU1526-R090-000N0U0A40G-ND | 5,42844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,17000 € | 41,70 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,48180 € |

