
SPHWHAHDNE27YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNE27YZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNE27YZT3D4 |
Description | LED COB D GEN4 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 155 lm/W |
Packaging Bulk | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2344lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-11-40-90-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-40-90-36-TC50-F6-3-ND | 2,70930 € | Parametric Equivalent |
| CXM-11-40-95-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-40-95-36-TC50-F6-3-ND | 2,70930 € | Parametric Equivalent |
| L2C6-40902L05A1300 | Lumileds | 0 | 1416-L2C6-40902L05A1300-ND | 5,00894 € | Parametric Equivalent |
| L2C6-40902L05F1300 | Lumileds | 0 | 1416-L2C6-40902L05F1300-ND | 4,48019 € | Parametric Equivalent |
| L2C6-40903L05C1300 | Lumileds | 0 | 1416-L2C6-40903L05C1300-ND | 4,57311 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,35600 € | 33,56 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,26500 € |

