
SPHWH2L5N6H0YBT5A3 | |
|---|---|
DigiKey Part Number | 1510-SPHWH2L5N6H0YBT5A3TR-ND - Tape & Reel (TR) 1510-SPHWH2L5N6H0YBT5A3CT-ND - Cut Tape (CT) 1510-SPHWH2L5N6H0YBT5A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L5N6H0YBT5A3 |
Description | LED LH502HD NEUT WHT 4000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting LH502HD White, Neutral 4000K 5-Step MacAdam Ellipse 5.8V 350mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 5.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,44450 € | 44,45 € |
| 500 | 0,37444 € | 187,22 € |
| 1.000 | 0,35151 € | 351,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29266 € | 585,32 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

