LED Lighting LH351B White, Cool 5000K 5-Step MacAdam Ellipse 2.75V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30GD4RNN3

DigiKey Part Number
1510-SPHWH2L3D30GD4RNN3TR-ND - Tape & Reel (TR)
1510-SPHWH2L3D30GD4RNN3CT-ND - Cut Tape (CT)
1510-SPHWH2L3D30GD4RNN3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L3D30GD4RNN3
Description
LED LH351B COOL WHITE 5000K 1414
Customer Reference
Detailed Description
LED Lighting LH351B White, Cool 5000K 5-Step MacAdam Ellipse 2.75V 350mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
165lm (150lm ~ 180lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
171 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.