LED Lighting Color LH351H Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHRD2L3DH01A844B0

DigiKey Part Number
1510-SPHRD2L3DH01A844B0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHRD2L3DH01A844B0
Description
LED LH351H RED 730NM 3535
Customer Reference
Detailed Description
LED Lighting Color LH351H Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
730nm (720nm ~ 740nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.9V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.086" (2.19mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.