LED Lighting COBs, Engines, Modules LED Engine LT-Q562A White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8V101560US

DigiKey Part Number
1510-2285-ND
Manufacturer
Manufacturer Product Number
SI-B8V101560US
Description
LED ENG LT-Q562A LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LT-Q562A White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Engine
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1840lm (Typ)
Current - Test
450mA
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
21.9V
Lumens/Watt @ Current - Test
187 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
560.00mm L x 18.00mm W
Height
5.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.