
SD-K8X401280SP | |
|---|---|
DigiKey Part Number | 1510-1427-ND |
Manufacturer | |
Manufacturer Product Number | SD-K8X401280SP |
Description | CSP STARTER KIT |
Customer Reference | |
Detailed Description | - LED Opto/Lighting Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

