RC3216F100CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 126.573
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 14.214
Unit Price: 0,15000 €
Datasheet

Direct


Vishay Dale
In Stock: 5.923
Unit Price: 0,16000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.105
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 394.044
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02422 €
Datasheet

Similar


Vishay Dale
In Stock: 79.935
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 32.476
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 215.270
Unit Price: 0,19000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.638
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00777 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04738 €
Datasheet

Similar


Vishay Dale
In Stock: 585
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03793 €
Datasheet
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F100CS

DigiKey Part Number
1276-3513-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F100CS
Description
RES SMD 10 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F100CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.