
CLL6A435MR4NLNC | |
|---|---|
DigiKey Part Number | 1276-1780-2-ND - Tape & Reel (TR) 1276-1780-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLL6A435MR4NLNC |
Description | CAP CER 4.3UF 4V X5R 0204 |
Customer Reference | |
Detailed Description | 4.3 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.024" L x 0.039" W (0.60mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.018" (0.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,08930 € | 8,93 € |
| 500 | 0,06934 € | 34,67 € |
| 1.000 | 0,06319 € | 63,19 € |
| 2.500 | 0,05668 € | 141,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

