
CL32B475KCVZNWE | |
|---|---|
DigiKey Part Number | 1276-CL32B475KCVZNWETR-ND - Tape & Reel (TR) 1276-CL32B475KCVZNWECT-ND - Cut Tape (CT) 1276-CL32B475KCVZNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B475KCVZNWE |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B475KCVZNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,37720 € | 18,86 € |
| 100 | 0,34260 € | 34,26 € |
| 500 | 0,28442 € | 142,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26643 € | 266,43 € |
| 2.000 | 0,25164 € | 503,28 € |
| 3.000 | 0,24422 € | 732,66 € |
| 5.000 | 0,23601 € | 1.180,05 € |
| 7.000 | 0,23121 € | 1.618,47 € |
| 10.000 | 0,22659 € | 2.265,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

