
CL32B106KBJZW6E | |
|---|---|
DigiKey Part Number | 1276-7052-2-ND - Tape & Reel (TR) 1276-7052-1-ND - Cut Tape (CT) 1276-7052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KBJZW6E |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KBJZW6E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B106KMVNNWE | Samsung Electro-Mechanics | 112.648 | 1276-7053-1-ND | 0,76000 € | Upgrade |
| CC1210KKX7R9BB106 | YAGEO | 77.097 | 311-2035-1-ND | 0,59000 € | Direct |
| GRM32EC72A106KE05L | Murata Electronics | 729.363 | 490-16266-1-ND | 0,95000 € | Similar |
| CNC6P1X7R1H106K250AE | TDK | 761 | 445-181655-1-ND | 1,06000 € | Parametric Equivalent |
| MCJCU32MLB7106KPPDT1 | Taiyo Yuden | 4.908 | 587-MCJCU32MLB7106KPPDT1CT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35840 € | 17,92 € |
| 100 | 0,32550 € | 32,55 € |
| 500 | 0,26972 € | 134,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25250 € | 252,50 € |
| 2.000 | 0,23831 € | 476,62 € |
| 3.000 | 0,23120 € | 693,60 € |
| 5.000 | 0,22333 € | 1.116,65 € |
| 7.000 | 0,21873 € | 1.531,11 € |
| 10.000 | 0,21430 € | 2.143,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

