Direct
Direct
Direct

CL32B106KAJVPJE | |
|---|---|
DigiKey Part Number | 1276-CL32B106KAJVPJETR-ND - Tape & Reel (TR) 1276-CL32B106KAJVPJECT-ND - Cut Tape (CT) 1276-CL32B106KAJVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KAJVPJE |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KAJVPJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48100 € | 4,81 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,33640 € | 33,64 € |
| 500 | 0,27908 € | 139,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26135 € | 261,35 € |
| 2.000 | 0,24675 € | 493,50 € |
| 3.000 | 0,23944 € | 718,32 € |
| 5.000 | 0,23134 € | 1.156,70 € |
| 7.000 | 0,22660 € | 1.586,20 € |
| 10.000 | 0,22205 € | 2.220,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |



