
CL32A476MQJNNWE | |
|---|---|
DigiKey Part Number | 1276-3382-2-ND - Tape & Reel (TR) 1276-3382-1-ND - Cut Tape (CT) 1276-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A476MQJNNWE |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A476MQJNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,24100 € | 24,10 € |
| 500 | 0,19672 € | 98,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18305 € | 183,05 € |
| 2.000 | 0,17180 € | 343,60 € |
| 3.000 | 0,16616 € | 498,48 € |
| 5.000 | 0,15992 € | 799,60 € |
| 7.000 | 0,15627 € | 1.093,89 € |
| 10.000 | 0,15276 € | 1.527,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

