47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A476KOJNNNE

DigiKey Part Number
1276-3376-2-ND - Tape & Reel (TR)
1276-3376-1-ND - Cut Tape (CT)
1276-3376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A476KOJNNNE
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A476KOJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38600 €3,86 €
500,29440 €14,72 €
1000,26620 €26,62 €
5000,21834 €109,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20356 €203,56 €
2.0000,19139 €382,78 €
3.0000,18530 €555,90 €
5.0000,17855 €892,75 €
7.0000,17460 €1.222,20 €
10.0000,17081 €1.708,10 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,72540 €