
CL32A226KAJNNWE | |
|---|---|
DigiKey Part Number | 1276-3369-2-ND - Tape & Reel (TR) 1276-3369-1-ND - Cut Tape (CT) 1276-3369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A226KAJNNWE |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226KAJNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25300 € | 25,30 € |
| 500 | 0,20700 € | 103,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19281 € | 192,81 € |
| 2.000 | 0,18112 € | 362,24 € |
| 3.000 | 0,17526 € | 525,78 € |
| 5.000 | 0,16878 € | 843,90 € |
| 7.000 | 0,16498 € | 1.154,86 € |
| 10.000 | 0,16134 € | 1.613,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

