
CL32B476KPJNNWE | |
|---|---|
DigiKey Part Number | 1276-CL32B476KPJNNWETR-ND - Tape & Reel (TR) 1276-CL32B476KPJNNWECT-ND - Cut Tape (CT) 1276-CL32B476KPJNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B476KPJNNWE |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B476KPJNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,38260 € | 19,13 € |
| 100 | 0,34770 € | 34,77 € |
| 500 | 0,28886 € | 144,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27066 € | 270,66 € |
| 2.000 | 0,25569 € | 511,38 € |
| 3.000 | 0,24819 € | 744,57 € |
| 5.000 | 0,23988 € | 1.199,40 € |
| 7.000 | 0,23502 € | 1.645,14 € |
| 10.000 | 0,23035 € | 2.303,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

