CL32A106KOCLNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 3.862
Unit Price: 0,28000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.925
Unit Price: 0,64000 €
Datasheet

Direct


KEMET
In Stock: 24.374
Unit Price: 1,58000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 16.611
Unit Price: 0,45000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 21.162
Unit Price: 0,35000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,27074 €
Datasheet

Direct


Murata Electronics
In Stock: 68.962
Unit Price: 0,87000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.618
Unit Price: 2,37000 €
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KOCLNNE

DigiKey Part Number
1276-3308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32A106KOCLNNE
Description
CAP CER 10UF 16V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KOCLNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.