CL31C680JIFNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 166
Unit Price: 0,39000 €
Datasheet

Direct


Murata Electronics
In Stock: 4.466
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04194 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.989
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.372
Unit Price: 0,31000 €
Datasheet
68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C680JIFNFNE

DigiKey Part Number
1276-3285-2-ND - Tape & Reel (TR)
1276-3285-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL31C680JIFNFNE
Description
CAP CER 68PF 1KV C0G/NP0 1206
Customer Reference
Detailed Description
68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C680JIFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.