
CL31B475KBHNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31B475KBHNNWETR-ND - Tape & Reel (TR) 1276-CL31B475KBHNNWECT-ND - Cut Tape (CT) 1276-CL31B475KBHNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KBHNNWE |
Description | 1206 4.7UF X7R 50V 10% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20160 € | 10,08 € |
| 100 | 0,18060 € | 18,06 € |
| 500 | 0,14530 € | 72,65 € |
| 1.000 | 0,13442 € | 134,42 € |
| 2.500 | 0,12294 € | 307,35 € |
| 5.000 | 0,11601 € | 580,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11032 € | 1.103,20 € |
| 20.000 | 0,10562 € | 2.112,40 € |
| 30.000 | 0,10327 € | 3.098,10 € |
| 50.000 | 0,10067 € | 5.033,50 € |
| 70.000 | 0,09915 € | 6.940,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

