
CL31B334KBHWPNE | |
|---|---|
DigiKey Part Number | 1276-6674-2-ND - Tape & Reel (TR) 1276-6674-1-ND - Cut Tape (CT) 1276-6674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B334KBHWPNE |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B334KBHWPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11950 € | 11,95 € |
| 500 | 0,09414 € | 47,07 € |
| 1.000 | 0,08634 € | 86,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07991 € | 159,82 € |
| 4.000 | 0,07462 € | 298,48 € |
| 6.000 | 0,07198 € | 431,88 € |
| 10.000 | 0,06904 € | 690,40 € |
| 14.000 | 0,06733 € | 942,62 € |
| 20.000 | 0,06568 € | 1.313,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

