
CL31B334KBH5PNF | |
|---|---|
DigiKey Part Number | 1276-7055-2-ND - Tape & Reel (TR) 1276-7055-1-ND - Cut Tape (CT) 1276-7055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B334KBH5PNF |
Description | CAP CER 0.33UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B334KBH5PNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09730 € | 48,65 € |
| 1.000 | 0,08929 € | 89,29 € |
| 2.500 | 0,08084 € | 202,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07281 € | 582,48 € |
| 16.000 | 0,06914 € | 1.106,24 € |
| 24.000 | 0,06730 € | 1.615,20 € |
| 40.000 | 0,06526 € | 2.610,40 € |
| 56.000 | 0,06407 € | 3.587,92 € |
| 80.000 | 0,06292 € | 5.033,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

