
CL31B334KACNNNC | |
|---|---|
DigiKey Part Number | 1276-1840-2-ND - Tape & Reel (TR) 1276-1840-1-ND - Cut Tape (CT) 1276-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B334KACNNNC |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B334KACNNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06260 € | 6,26 € |
| 500 | 0,04770 € | 23,85 € |
| 1.000 | 0,04310 € | 43,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03623 € | 144,92 € |
| 8.000 | 0,03368 € | 269,44 € |
| 12.000 | 0,03240 € | 388,80 € |
| 20.000 | 0,03099 € | 619,80 € |
| 28.000 | 0,03016 € | 844,48 € |
| 40.000 | 0,02937 € | 1.174,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

