
CL31B226MPHNNNE | |
|---|---|
DigiKey Part Number | 1276-3148-2-ND - Tape & Reel (TR) 1276-3148-1-ND - Cut Tape (CT) 1276-3148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B226MPHNNNE |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B226MPHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,09576 € | 47,88 € |
| 1.000 | 0,08785 € | 87,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08134 € | 162,68 € |
| 4.000 | 0,07598 € | 303,92 € |
| 6.000 | 0,07330 € | 439,80 € |
| 10.000 | 0,07033 € | 703,30 € |
| 14.000 | 0,06859 € | 960,26 € |
| 20.000 | 0,06692 € | 1.338,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

