
CL31B106KPHNNNE | |
|---|---|
DigiKey Part Number | 1276-1311-2-ND - Tape & Reel (TR) 1276-1311-1-ND - Cut Tape (CT) 1276-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KPHNNNE |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KPHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05274 € | 26,37 € |
| 1.000 | 0,04777 € | 47,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04369 € | 87,38 € |
| 4.000 | 0,04033 € | 161,32 € |
| 6.000 | 0,03865 € | 231,90 € |
| 10.000 | 0,03679 € | 367,90 € |
| 14.000 | 0,03570 € | 499,80 € |
| 20.000 | 0,03465 € | 693,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

