CL31B106KPHN3NE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 367.176
Unit Price: 0,18000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 948.494
Unit Price: 0,20000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 15.210
Unit Price: 0,20000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 69.331
Unit Price: 0,32000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 119.383
Unit Price: 0,77000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 193.497
Unit Price: 0,58000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 626.983
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 47.597
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03148 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 888.676
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 31.866
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,05234 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.253
Unit Price: 0,36000 €
Datasheet

Direct


TDK
In Stock: 36
Unit Price: 0,46000 €
Datasheet
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KPHN3NE

DigiKey Part Number
1276-3106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B106KPHN3NE
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KPHN3NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,03517 €2.110,20 €
Unit Price without VAT:0,03517 €
Unit Price with VAT:0,04115 €