
CL31B106KOHNNWE | |
|---|---|
DigiKey Part Number | 1276-3105-2-ND - Tape & Reel (TR) 1276-3105-1-ND - Cut Tape (CT) 1276-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KOHNNWE |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KOHNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,06034 € | 30,17 € |
| 1.000 | 0,05482 € | 54,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05028 € | 100,56 € |
| 4.000 | 0,04654 € | 186,16 € |
| 6.000 | 0,04467 € | 268,02 € |
| 10.000 | 0,04260 € | 426,00 € |
| 14.000 | 0,04139 € | 579,46 € |
| 20.000 | 0,04023 € | 804,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

