
CL31B104KBCNFNC | |
|---|---|
DigiKey Part Number | 1276-2744-2-ND - Tape & Reel (TR) 1276-2744-1-ND - Cut Tape (CT) 1276-2744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B104KBCNFNC |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B104KBCNFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03210 € | 3,21 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02101 € | 21,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01712 € | 68,48 € |
| 8.000 | 0,01568 € | 125,44 € |
| 12.000 | 0,01496 € | 179,52 € |
| 20.000 | 0,01416 € | 283,20 € |
| 28.000 | 0,01369 € | 383,32 € |
| 40.000 | 0,01324 € | 529,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

