CL31B104KBC5PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.487
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13.750
Unit Price: 0,26000 €
Datasheet

Direct


KEMET
In Stock: 18.225
Unit Price: 0,13000 €
Datasheet

Direct


KEMET
In Stock: 13.312
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 11.418
Unit Price: 0,24000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 81.284
Unit Price: 0,68000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B104KBC5PNC

DigiKey Part Number
1276-2743-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B104KBC5PNC
Description
CAP CER 0.1UF 50V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B104KBC5PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes