
CL31B103KHFNNNE | |
|---|---|
DigiKey Part Number | 1276-3078-2-ND - Tape & Reel (TR) 1276-3078-1-ND - Cut Tape (CT) 1276-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B103KHFNNNE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B103KHFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08200 € | 8,20 € |
| 500 | 0,06338 € | 31,69 € |
| 1.000 | 0,05763 € | 57,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05291 € | 105,82 € |
| 4.000 | 0,04903 € | 196,12 € |
| 6.000 | 0,04708 € | 282,48 € |
| 10.000 | 0,04493 € | 449,30 € |
| 14.000 | 0,04367 € | 611,38 € |
| 20.000 | 0,04246 € | 849,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

