CL31B103JBCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 27.185
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04136 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.567
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 19.998
Unit Price: 0,19000 €
Datasheet

Upgrade


KEMET
In Stock: 10.673
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.127
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27.645
Unit Price: 0,30000 €
Datasheet

Similar


Würth Elektronik
In Stock: 8.222
Unit Price: 0,14000 €
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B103JBCNNNC

DigiKey Part Number
1276-2735-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B103JBCNNNC
Description
CAP CER 10000PF 50V X7R 1206
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B103JBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes