
CL31A475KOHNNNE | |
|---|---|
DigiKey Part Number | 1276-3059-2-ND - Tape & Reel (TR) 1276-3059-1-ND - Cut Tape (CT) 1276-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A475KOHNNNE |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A475KOHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04982 € | 24,91 € |
| 1.000 | 0,04507 € | 45,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04082 € | 81,64 € |
| 4.000 | 0,03763 € | 150,52 € |
| 6.000 | 0,03604 € | 216,24 € |
| 10.000 | 0,03427 € | 342,70 € |
| 14.000 | 0,03323 € | 465,22 € |
| 20.000 | 0,03224 € | 644,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

