
CL31A475KBHNNNE | |
|---|---|
DigiKey Part Number | 1276-3057-2-ND - Tape & Reel (TR) 1276-3057-1-ND - Cut Tape (CT) 1276-3057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A475KBHNNNE |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A475KBHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13330 € | 13,33 € |
| 500 | 0,10566 € | 52,83 € |
| 1.000 | 0,09713 € | 97,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09012 € | 180,24 € |
| 4.000 | 0,08435 € | 337,40 € |
| 6.000 | 0,08146 € | 488,76 € |
| 10.000 | 0,07825 € | 782,50 € |
| 14.000 | 0,07638 € | 1.069,32 € |
| 20.000 | 0,07458 € | 1.491,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

