
CL31A107MQKNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31A107MQKNNWETR-ND - Tape & Reel (TR) 1276-CL31A107MQKNNWECT-ND - Cut Tape (CT) 1276-CL31A107MQKNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A107MQKNNWE |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,18416 € | 92,08 € |
| 1.000 | 0,17113 € | 171,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15899 € | 317,98 € |
| 4.000 | 0,15023 € | 600,92 € |
| 6.000 | 0,14585 € | 875,10 € |
| 10.000 | 0,14099 € | 1.409,90 € |
| 14.000 | 0,13815 € | 1.934,10 € |
| 20.000 | 0,13541 € | 2.708,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

