
CL31A106MBHNNNE | |
|---|---|
DigiKey Part Number | 1276-6736-2-ND - Tape & Reel (TR) 1276-6736-1-ND - Cut Tape (CT) 1276-6736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106MBHNNNE |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106MBHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06730 € | 33,65 € |
| 1.000 | 0,06129 € | 61,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05634 € | 112,68 € |
| 4.000 | 0,05227 € | 209,08 € |
| 6.000 | 0,05024 € | 301,44 € |
| 10.000 | 0,04799 € | 479,90 € |
| 14.000 | 0,04667 € | 653,38 € |
| 20.000 | 0,04540 € | 908,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

