CL10B681KB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 15.888
Unit Price: 0,08000 €
Datasheet

Direct


KEMET
In Stock: 68.059
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02707 €
Datasheet

Direct


KYOCERA AVX
In Stock: 21.613
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07677 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09120 €
Datasheet

Upgrade


KEMET
In Stock: 7.840
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 11.172
Unit Price: 0,24000 €
Datasheet

Upgrade


KEMET
In Stock: 2.739
Unit Price: 0,28000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 24.595
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 9.855
Unit Price: 0,72000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01164 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 333
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.239
Unit Price: 0,18000 €
Datasheet
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B681KB8NNNC

DigiKey Part Number
1276-1080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B681KB8NNNC
Description
CAP CER 680PF 50V X7R 0603
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B681KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes